Elesa 247011 Black Polypropylene Based Technopolymer Ball Handle, M10, Threaded

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
830-708
Mfr. Part No.:
247011
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Handle

Thread Size

M10

Thread Length

17mm

Knob Shape

Ball

Mount Type

Threaded

Knob Diameter

45

Hole Diameter

10mm

Body Material

Polypropylene Based Technopolymer

Insert Material

Galvanised Steel

Colour

Black

Standards/Approvals

RoHS

Application

Handle

COO (Country of Origin):
IT
The Elesa Spherical revolving handle is manufactured from high resilience polypropylene based technopolymer, providing durability and reliable performance for industrial applications. Its ergonomic spherical design ensures smooth rotation and precise control during repeated manual operations.

Black colour provides consistent industrial appearance

Matte finish improves grip and handling

Enables smooth and controlled rotation

RoHS compliant material supports environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy