Kensington Black Foam Back Support
- RS Stock No.:
- 652-355
- Mfr. Part No.:
- K55805WW
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€55.01
(exc. VAT)
€67.66
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.01 |
*price indicative
- RS Stock No.:
- 652-355
- Mfr. Part No.:
- K55805WW
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Material | Foam | |
| Product Type | Back Support | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Material Foam | ||
Product Type Back Support | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington ergonomic memory foam seat cushion is designed to enhance comfort and support during prolonged sitting. With its innovative ergonomic design, this cushion encourages healthy posture, improves circulation, and alleviates spinal pressure, making it Ideal for those who spend hours at a desk or in their vehicle. Crafted with high-density memory foam, it reliably maintains its shape use after use, ensuring lasting resilience. The anti-slip backing helps it stay securely in place, while the removable cover simplifies cleaning, promoting easy maintenance for everyday use.
Promotes healthy posture and circulation for improved comfort
Constructed from high-density memory foam for exceptional support
Anti-slip backing prevents unwanted movement during use
Removable cover allows for easy cleaning and maintenance
Lightweight design and carrying strap enhance portability
Proven durability verified to withstand over 80,000 uses
Related links
- Fellowes Black Foam Back Support
- Kensington Black Polypropylene Back Support
- Leitz Grey Fabric, Foam Back Support
- Kensington Black Foam Wrist Rest 148 mm Height 592 mm 155mm
- Kensington Black Foam Mouse Pad & Wrist Rest 25 mm Height 250 mm 210mm
- Fellowes Black Mesh Back Support
- Impacto Black Mesh Back Support
- Leitz Dark Grey Aluminium Steel Back Support
