HARTING DIN 41612, Angled , Female Copper , Copper Alloy, Backplane Connector Contact
- RS Stock No.:
- 229-8238
- Distrelec Article No.:
- 302-77-386
- Mfr. Part No.:
- 09030006269
- Manufacturer:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-8238
- Distrelec Article No.:
- 302-77-386
- Mfr. Part No.:
- 09030006269
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Backplane Connector Contact | |
| Series | DIN 41612 | |
| Orientation | Angled | |
| For Use With | DIN 41612 Type MH 21+5, DIN 41612 Type M, DIN 41612 Bauform M 0+2, Har-modular M Module | |
| Current | 1.5A | |
| Gender | Female | |
| Contact Plating | Copper | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Backplane Connector Contact | ||
Series DIN 41612 | ||
Orientation Angled | ||
For Use With DIN 41612 Type MH 21+5, DIN 41612 Type M, DIN 41612 Bauform M 0+2, Har-modular M Module | ||
Current 1.5A | ||
Gender Female | ||
Contact Plating Copper | ||
Maximum Contact Resistance 10mΩ | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Harting coaxial contact has 1.5 A operating current.
Angled
Copper alloy
Related links
- HARTING DIN 41612 Female Copper Backplane Connector Contact
- HARTING DIN 41612 Female Copper Backplane Connector Contact
- HARTING DIN 41612 Male Copper Backplane Connector Contact
- HARTING DIN 41612 Male Copper Backplane Connector Contact
- HARTING DIN 41612 Male Copper Backplane Connector Contact
- HARTING DIN 41612 Male Copper Backplane Connector Contact
- HARTING DIN 41612 Male Gold over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
