HARTING DIN 41612, Straight Coaxial Contact , Male Copper , Copper Alloy, Backplane Connector Contact
- RS Stock No.:
- 229-8228
- Distrelec Article No.:
- 302-77-379
- Mfr. Part No.:
- 09030006181
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€26.52
(exc. VAT)
€32.62
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €26.52 | - |
| 10 - 24 | €24.16 | 8% |
| 25 - 49 | €23.12 | 12% |
| 50 - 99 | €21.74 | 18% |
| 100 + | €20.12 | 24% |
*price indicative
- RS Stock No.:
- 229-8228
- Distrelec Article No.:
- 302-77-379
- Mfr. Part No.:
- 09030006181
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | DIN 41612 | |
| Product Type | Backplane Connector Contact | |
| For Use With | DIN 41612 Type M Invers, DIN 41612 Type MH 21+5, DIN 41612 Type M, Har-modular M Module, DIN 41612 Bauform M 0+2 | |
| Orientation | Straight | |
| Current | 400mA | |
| Cable Type | Coaxial Contact | |
| Gender | Male | |
| Contact Plating | Copper | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series DIN 41612 | ||
Product Type Backplane Connector Contact | ||
For Use With DIN 41612 Type M Invers, DIN 41612 Type MH 21+5, DIN 41612 Type M, Har-modular M Module, DIN 41612 Bauform M 0+2 | ||
Orientation Straight | ||
Current 400mA | ||
Cable Type Coaxial Contact | ||
Gender Male | ||
Contact Plating Copper | ||
Maximum Contact Resistance 10mΩ | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Harting crimp contact for female connectors has operating current of up to 0.4 A.
Male contact
Copper alloy
Related links
- HARTING DIN 41612 Male Copper Backplane Connector Contact
- HARTING DIN 41612 Male Copper Backplane Connector Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Female Copper Backplane Connector Contact
- HARTING DIN 41612 Female Copper Backplane Connector Contact
- HARTING DIN 41612 Male Copper Backplane Connector Contact
- HARTING DIN 41612 Female Copper Backplane Connector Contact
- HARTING DIN 41612 Female Copper , Backplane Connector Contact
