HARTING DIN 41612, Straight , Female Copper , Copper Alloy, Backplane Connector Contact

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.24

(exc. VAT)

€12.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.24
10 - 24€9.74
25 - 49€9.47
50 - 99€9.23
100 +€8.99

*price indicative

RS Stock No.:
229-8235
Distrelec Article No.:
302-77-382
Mfr. Part No.:
09030006225
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Backplane Connector Contact

Series

DIN 41612

Orientation

Straight

For Use With

DIN 41612 Type M-flat, Har-modular M-flat Module

Current

40A

Gender

Female

Contact Plating

Copper

Contact Material

Copper Alloy

Termination Type

Solder

Standards/Approvals

No

COO (Country of Origin):
HU
The Harting solder contact operating current up to 40 A. It has female contact for female connector.

Straight

Copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy