TE Connectivity, 2132737-1 1.9 mm Pitch High Speed Backplane Connector, Right Angle Female, 6 Column, 12 Row, 72 Way
- RS Stock No.:
- 467-502
- Distrelec Article No.:
- 304-49-664
- Mfr. Part No.:
- 2132737-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 20 units)*
€275.38
(exc. VAT)
€338.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €275.38 | €13.769 |
*price indicative
- RS Stock No.:
- 467-502
- Distrelec Article No.:
- 304-49-664
- Mfr. Part No.:
- 2132737-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Number of Contacts | 72 | |
| Current | 750mA | |
| Number of Columns | 6 | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Number of Rows | 12 | |
| Connector Gender | Female | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.9mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 2132737-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Number of Contacts 72 | ||
Current 750mA | ||
Number of Columns 6 | ||
Orientation Right Angle | ||
Voltage 30V | ||
Number of Rows 12 | ||
Connector Gender Female | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.9mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 2132737-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 72 Position High Speed Backplane Connector is designed to facilitate advanced data communications within compact spaces. Engineered with cutting-edge technology, it features a robust PCB mount receptacle with a right-angle orientation, ensuring seamless integration into complex circuit boards. With 12 rows and 6 columns, this connector provides an efficient arrangement for differential signal transmission, supporting high data rates of 20-25 Gb/s. Its unshrouded design allows for easier access and installation while maintaining alignment thanks to integrated guide pins. Built to withstand demanding operational environments, it operates effectively across a temperature range of -55 to 85 °C, making it suitable for a variety of applications in telecommunications and data networking.
Supports high-speed differential data transmission
Compact design optimises space utilisation on PCBs
Compatible with a range of high-speed applications
Robust construction enhances durability in harsh environments
Facilitates straightforward installation with guide pin alignment
Offers excellent signal integrity for critical communication applications
Ensures reliable performance with a through-hole press-fit termination method
Related links
- TE Connectivity Right Angle Female 9 Row, 72 Way
- TE Connectivity Vertical Male 12 Row, 72 Way
- TE Connectivity Right Angle Female 12 Row, 120 Way
- TE Connectivity Right Angle Male 12 Row, 72
- TE Connectivity Straight Female 12 Row, 72 Way
- TE Connectivity Right Angle Male 12 Row, 72 Way
- TE Connectivity Right Angle Male 12 Row, 192
- TE Connectivity Right Angle Male 12 Row, 96
