TE Connectivity, STRADA Whisper 3.9 mm Pitch High Speed Backplane Connector, Straight Female, 6 Column, 12 Row, 72 Way
- RS Stock No.:
- 161-5823
- Mfr. Part No.:
- 2187544-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-5823
- Mfr. Part No.:
- 2187544-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Number of Contacts | 72 | |
| Orientation | Straight | |
| Number of Columns | 6 | |
| Connector Gender | Female | |
| Number of Rows | 12 | |
| Voltage | 80V ac | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 3.9mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Press Fit | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | STRADA Whisper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Number of Contacts 72 | ||
Orientation Straight | ||
Number of Columns 6 | ||
Connector Gender Female | ||
Number of Rows 12 | ||
Voltage 80V ac | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 3.9mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -65°C | ||
Termination Type Press Fit | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series STRADA Whisper | ||
- COO (Country of Origin):
- CA
TE Connectivity STRADA WHISPER High Speed Backplane Connectors
STRADA WHISPER high-speed backplane connectors designed to transfer data at a blinding speed of 25 Gbit/s making them Ideal for use in high performing, high-bandwidth systems. The STRADA WHISPER connectors can also be scaled up to 56 Gbit/s for future upgrades without the need for expensive backplane or midplane redesign. These STRADA WHISPER high-speed backplane header and receptacle connectors operate with low noise, low insertion loss and low skew offering design flexibility. The design of these high-speed backplane connectors uses EON (eye-of-needle) technology and the connector footprint is designed to reduce crosstalk. The signal pins of these STRADA WHISPER backplane connectors are protected by C-shaped 360-ground shields which provide high signal integrity.
Features and Benefits
High-speed data transfer of 25 Gbit/s
Scalable up to 56 Gbit/s
EON design technology
Footprint design for reduced crosstalk
Low noise and insertion loss
Low skew for design flexibility
C-shaped 360-ground shields for high signal integrity
Applicatons
These STRADA WHISPER high-speed backplane connectors are Ideal for use in high performing, high-bandwidth systems. Applications include servers and storage, switches, routers, optical transport and wireless infrastructure.
TE Connectivity STRADA Whisper High Speed Backplane Connectors
Related links
- TE Connectivity Straight Female 12 Row, 72 Way
- TE Connectivity Vertical Male 12 Row, 72 Way
- TE Connectivity Right Angle Female 12 Row, 72 Way
- Molex Vertical Male 12 Row, 72 Way
- Molex Vertical 12 Row, 72 Way
- TE Connectivity Right Angle Male 12 Row, 72 Way
- TE Connectivity Right Angle Male 12 Row, 72 Way
- TE Connectivity Right Angle Male 12 Row, 72
