TE Connectivity, 2007717-1 1.9 mm Pitch High Speed Backplane Connector, Right Angle Female, 10 Column, 12 Row, 120 Way
- RS Stock No.:
- 474-384
- Distrelec Article No.:
- 304-63-979
- Mfr. Part No.:
- 2007717-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 26 units)*
€523.67
(exc. VAT)
€644.11
(inc. VAT)
- Ready to ship from 04 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €523.67 | €20.141 |
*price indicative
- RS Stock No.:
- 474-384
- Distrelec Article No.:
- 304-63-979
- Mfr. Part No.:
- 2007717-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 120 | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Number of Rows | 12 | |
| Connector Gender | Female | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Pitch | 1.9mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E28476, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, UL 94V-0, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant | |
| Series | 2007717-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 120 | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Voltage 30V | ||
Number of Rows 12 | ||
Connector Gender Female | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Pitch 1.9mm | ||
Contact Material Copper Alloy | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E28476, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, UL 94V-0, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant | ||
Series 2007717-1 | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Vertical Male 12 Row, 120
- TE Connectivity Right Angle Male 12 Row, 72
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 120 Way
- TE Connectivity Vertical Male/Female 12 Row,
- TE Connectivity Right Angle Female 12 Row, 72 Way
