TE Connectivity, 202649-4 Connector Backplane Connector, 11 Way
- RS Stock No.:
- 470-665
- Distrelec Article No.:
- 304-58-393
- Mfr. Part No.:
- 202649-4
- Manufacturer:
- TE Connectivity
Subtotal (4 units, in packs of 4)*
€202.91
(exc. VAT)
€249.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €202.91 | €50.728 |
*price indicative
- RS Stock No.:
- 470-665
- Distrelec Article No.:
- 304-58-393
- Mfr. Part No.:
- 202649-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 11 | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016, EU RoHS 2011/65/EU | |
| Series | 202649-4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 11 | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016, EU RoHS 2011/65/EU | ||
Series 202649-4 | ||
- COO (Country of Origin):
- US
The TE Connectivity Skt module is a high-performance solution designed for seamless connectivity in various applications. With an innovative 11-position configuration, this module ensures supreme reliability and ease of use, making it ideal for both industrial and consumer electronics. Engineered to support a diverse range of requirements, it prioritises both efficiency and adaptability, catering perfectly to the demands of modern electronic systems. This module is also compliant with essential regulatory standards, ensuring it meets the highest safety and environmental requirements. With its low halogen content and compatibility with industry standards, this product exemplifies TE Connectivity's commitment to quality and sustainable practices in electronics manufacturing.
Designed for flexibility, making it suitable for a variety of applications
Ensures superior performance with a reliable 11-position layout
Meets rigorous EU RoHS and ELV compliance, ensuring safety and environmental responsibility
Low halogen content offers reduced impact on the environment
User-friendly design simplifies installation and maintenance
Supports high-quality connections without compromising on performance
Subject to comprehensive testing for consistency and accuracy
Part of a broad portfolio, allowing for seamless integration with other TE components
Related links
- TE Connectivity Horizontal Male, 23 Way
- TE Connectivity Horizontal Female, 23 Way
- TE Connectivity Straight Female
- TE Connectivity, 1-211992-4 Connector Backplane Connector Female
- TE Connectivity Horizontal Male 4 Row, 50 Way
- TE Connectivity Right Angle Female 4 Row, 64 Way
- TE Connectivity Right Angle Female 4 Row, 64 Way
- TE Connectivity Right Angle Female 4 Row, 64 Way
