TE Connectivity, 1-211992-4 Connector Backplane Connector Female
- RS Stock No.:
- 475-264
- Distrelec Article No.:
- 303-28-065
- Mfr. Part No.:
- 1-211992-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€578.81
(exc. VAT)
€711.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €578.81 |
*price indicative
- RS Stock No.:
- 475-264
- Distrelec Article No.:
- 303-28-065
- Mfr. Part No.:
- 1-211992-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 1-211992-4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Connector Gender Female | ||
Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 1-211992-4 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity housing kit is designed specifically for use with receptacles in 3 shell sizes, offering a robust and reliable solution for board mount applications within the AMP ARINC 600 Series. This product ensures secure and stable connections in demanding environments, making it ideal for rack and panel connectors. Crafted from high-quality aluminium with a chromate conversion coating, this housing kit not only meets industry standards but also enhances durability. The thoughtful design features a clinch nut panel mount for optimum performance while maintaining ease of installation. This housing kit is committed to meeting diverse operational needs, all while ensuring compliance with stringent regulatory standards.
Manufactured with high-grade aluminium for enhanced durability
Features a unique polarization alignment for easier mating
Designed for simple integration with board mount setups
Offers a clinch nut quantity of 10 for secure fastening
Provides an effective solution for high-density connection requirements
Excellent for use in applications within the aerospace sector due to compliance capabilities
Innovative design enables efficient wave soldering processes
Related links
- TE Connectivity Straight Female
- TE Connectivity Horizontal Female, 23 Way
- TE Connectivity Horizontal Male, 23 Way
- TE Connectivity Right Angle Female 4 Row, 64 Way
- TE Connectivity Right Angle Female 4 Row, 64 Way
- TE Connectivity 11 Way
- TE Connectivity Right Angle Female 4 Row, 48 Way
- TE Connectivity Right Angle Female 4 Row, 64 Way
