TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Vertical Male, 8 Column, 15 Row, 120 Way
- RS Stock No.:
- 474-664
- Distrelec Article No.:
- 304-49-453
- Mfr. Part No.:
- 1934273-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 29 units)*
€838.60
(exc. VAT)
€1,031.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €838.60 | €28.917 |
*price indicative
- RS Stock No.:
- 474-664
- Distrelec Article No.:
- 304-49-453
- Mfr. Part No.:
- 1934273-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | High Speed Backplane Connector | |
| Current | 500mA | |
| Number of Contacts | 120 | |
| Orientation | Vertical | |
| Number of Columns | 8 | |
| Number of Rows | 15 | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Housing Material | LCP | |
| Pitch | 1.9mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | PCB | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type High Speed Backplane Connector | ||
Current 500mA | ||
Number of Contacts 120 | ||
Orientation Vertical | ||
Number of Columns 8 | ||
Number of Rows 15 | ||
Connector Gender Male | ||
Voltage 250V | ||
Housing Material LCP | ||
Pitch 1.9mm | ||
Contact Material Phosphor Bronze | ||
Mount Type PCB | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-speed backplane connector is engineered for optimal performance in demanding applications. With a robust design, it features a partially shrouded profile enabling seamless vertical PCB mounting. The unique configuration of 120 positions across 15 rows and 8 columns ensures reliable signal integrity and efficient space utilisation, making it an ideal solution for modern communication systems. This product seamlessly supports high data rates, boasting compatibility with traditional backplane architectures, which enhances its versatility across various industries. The materials chosen for this connector ensure durability and compliance with strict industry standards, promising longevity even in challenging environments.
Supports data rates of up to 10 Gb/s for high-performance applications
Matte finishing on the contact termination area enhances reliability during soldering
Features a guide slot for improved mating alignment, ensuring a secure connection
Constructed from LCP material, providing excellent thermal and chemical resistance
Offers low halogen properties to meet environmental regulations and standards
Compatible with UL approval, ensuring compliance with safety standards
Includes a PCB mount retention feature to secure the connector in place, reducing movement
Designed to withstand a wide operating temperature range from -65 to 90 °C
Related links
- TE Connectivity Vertical Male 15 Row, 120 Way
- TE Connectivity Right Angle Male 15 Row, 120
- TE Connectivity Right Angle Male 15 Row, 96
- TE Connectivity Vertical Male/Female 15 Row,
- TE Connectivity Vertical Male 15 Row, 240
- TE Connectivity Vertical Male 12 Row, 120
- TE Connectivity Right Angle Male 15 Row, 240
- TE Connectivity Vertical Male 12 Row, 96 Way
