TE Connectivity, 10066 2 mm Pitch Connector, Vertical, Vertical Male, 22 Column, 7 Row, 154 Way
- RS Stock No.:
- 473-761
- Mfr. Part No.:
- 100668-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-761
- Mfr. Part No.:
- 100668-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Current | 1.5A | |
| Number of Contacts | 154 | |
| Orientation | Vertical, Vertical | |
| Number of Columns | 22 | |
| Number of Rows | 7 | |
| Connector Gender | Male | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | 10066 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Current 1.5A | ||
Number of Contacts 154 | ||
Orientation Vertical, Vertical | ||
Number of Columns 22 | ||
Number of Rows 7 | ||
Connector Gender Male | ||
Housing Material Fibreglass Polyester | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0 | ||
Series 10066 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Z-PACK 2mm HM Hard Metric Backplane Connector offers sleek and reliable connectivity for board-to-board applications. Designed for PCB mount, this connector accommodates data rates of up to 1 Gb/s in a compact 2mm pitch configuration. Its unique mezzanine architecture, with 22 columns and 7 rows, ensures efficient space utilisation while maintaining a robust connection. The advanced features of this connector also include a durable housing made from reinforced polyester, which contributes to its exceptional mechanical stability. Ideal for demanding environments, this connector operates effectively within a wide temperature range. The product is built for versatility, making it suitable for various applications, including power and signal circuits, ensuring that your setup remains flexible and future-proof.
Optimised for board-to-board configurations, enhancing assembly efficiency
Utilises multi-purpose centre alignment for precise mating
Vertical PCB mount orientation facilitates compact designs
Meets stringent industry standards for safety and performance
Package quantity of 10 provides value and convenience
Robust material ensures longevity in harsh operating conditions
Easily integrates with a variety of compatible parts for expanded functionality
Related links
- TE Connectivity Vertical Male 7 Row, 154 Way
- TE Connectivity Vertical Male 7 Row, 154 Way
- TE Connectivity Vertical Male 7 Row, 154 Way
- TE Connectivity Vertical Male 7 Row, 154 Way
- TE Connectivity Straight Male 7 Row, 154 Way
- TE Connectivity Straight Male 7 Row, 154 Way
- HARTING Straight Male 7 Row, 154 Way
- HARTING Straight Male 7 Row, 154 Way
