HARTING, Har Bus HM 2 mm Pitch Hard Metric Type A Male Connector, Straight Male, 22 Column, 7 Row, 154 Way
- RS Stock No.:
- 743-608
- Mfr. Part No.:
- 17011541203
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€134.36
(exc. VAT)
€165.26
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €134.36 | €13.436 |
*price indicative
- RS Stock No.:
- 743-608
- Mfr. Part No.:
- 17011541203
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Backplane Connector Type | Hard Metric Type A | |
| Number of Contacts | 154 | |
| Current | 1A | |
| Number of Columns | 22 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Rows | 7 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press-in | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Backplane Connector Type Hard Metric Type A | ||
Number of Contacts 154 | ||
Current 1A | ||
Number of Columns 22 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Rows 7 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press-in | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19 technology. These connectors support efficient assembly and reliable connections, making them Ideal for applications requiring robust performance.
Features & Benefits
Combined style for Compact PCI unites Type A and Type B in one connector, simplifying configurations
Monoblock design reduces the number of connectors needed, lowering production and logistics costs
Needle-Eye press-in technology ensures a gas-tight and corrosion-resistant electrical connection
Special design compensates for PCB surface tolerances, enhancing reliability
Complies with PICMG 2.x specifications, ensuring compatibility with Compact PCI standards
High current capacity allows each contact to carry up to 23 A at 70 °C in OBSAI configuration
Operating temperature range from -55 °C to 125 °C supports diverse environmental conditions
Housing MADE from fibreglass thermoplastic resin provides durability and resistance to harsh conditions
Meets international standards including cULus and IEC 61 076-4-101 for safety and performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in electrical distribution systems
Integrated into industrial networking environments
Used in robotics and automated machinery
What type of mounting does this product require?
This connector requires PCB mounting for installation.
