TE Connectivity, Z-PACK 2mm HM 2 mm Pitch Backplane Connector, Vertical Male, 22 Column, 7 Row, 154 Way
- RS Stock No.:
- 796-676
- Mfr. Part No.:
- 5188578-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-676
- Mfr. Part No.:
- 5188578-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Number of Contacts | 154 | |
| Current | 1.5A | |
| Orientation | Vertical | |
| Number of Columns | 22 | |
| Number of Rows | 7 | |
| Connector Gender | Male | |
| Housing Material | Polyester | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Series | Z-PACK 2mm HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Number of Contacts 154 | ||
Current 1.5A | ||
Orientation Vertical | ||
Number of Columns 22 | ||
Number of Rows 7 | ||
Connector Gender Male | ||
Housing Material Polyester | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
Series Z-PACK 2mm HM | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector provides a robust solution for backplane applications, facilitating reliable data transfer at rates of up to 1 Gb/s across multiple columns and rows.
Designed for PCB mounting, ensuring secure installation
Accommodates a 2 mm centreline for optimal spacing
Supports 154 positions with a vertical orientation
Constructed from Durable materials suitable for extensive temperature ranges of -55 to 125 °C
Crosstalk version meets standard performance guidelines
Compliant with various EU directives for environmental safety
Related links
- TE Connectivity Vertical Male 8 Row, 176 Way
- TE Connectivity Straight Male 7 Row, 154 Way
- TE Connectivity Straight Male 7 Row, 154 Way
- TE Connectivity Vertical 7 Row, 77 Way
- TE Connectivity Vertical Male 8 Row, 200 Way
- TE Connectivity Vertical 8 Row, 200 Way
- TE Connectivity Vertical Male 7 Row, 154 Way
- TE Connectivity Vertical 22 Column 154 Way
