TE Connectivity, 1410303-1 1.8 mm Pitch Connector Backplane Connector, Right Angle, 7 Column, 7 Row, 112 Way
- RS Stock No.:
- 477-018
- Distrelec Article No.:
- 304-49-341
- Mfr. Part No.:
- 1410303-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 17 units)*
€2,419.92
(exc. VAT)
€2,976.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €2,419.92 | €142.348 |
*price indicative
- RS Stock No.:
- 477-018
- Distrelec Article No.:
- 304-49-341
- Mfr. Part No.:
- 1410303-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Current | 1A | |
| Number of Contacts | 112 | |
| Orientation | Right Angle | |
| Number of Columns | 7 | |
| Number of Rows | 7 | |
| Pitch | 1.8mm | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant with Exemptions | |
| Series | 1410303-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Current 1A | ||
Number of Contacts 112 | ||
Orientation Right Angle | ||
Number of Columns 7 | ||
Number of Rows 7 | ||
Pitch 1.8mm | ||
Mount Type PCB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant with Exemptions | ||
Series 1410303-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity 112 Position High Speed Backplane Connector is engineered to meet the demanding requirements of modern electronics. With a compact design featuring 7 rows and 7 columns, this right-angle PCB mount header supports reliable connections in a variety of applications. It boasts a robust shrouded structure, ensuring durability in high-performance environments. The connector's advanced mating alignment system facilitates easy installation and enhances connectivity integrity. Furthermore, its compatibility with daughtercards makes it an ideal choice for traditional backplane architectures, showcasing its versatility across multiple platforms while adhering to strict compliance guidelines.
Designed for seamless PCB integration and optimal signal integrity
Offers a robust construction to withstand rigorous operating conditions
Compatible with a range of PCB types, ensuring widespread usability
Incorporates a fully shrouded design enhancing physical protection
Exhibits exceptional performance across a wide temperature range
Supports a traditional backplane architecture for reliability
Facilitates simplified installation with secure mating alignment
Engineered to meet high-speed data and power transmission requirements
Related links
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle Male 7 Row, 112 Way
- TE Connectivity Right Angle Male 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle Male 7 Row, 105 Way
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle Male 7 Row, 112
