Molex, 171400 1.9 mm Pitch Connector Backplane Connector, Right Angle Female, 10 Column, 12 Row, 120 Way
- RS Stock No.:
- 507-428
- Distrelec Article No.:
- 304-60-851
- Mfr. Part No.:
- 171400-1020
- Manufacturer:
- Molex
Subtotal (1 tray of 8 units)*
€315.96
(exc. VAT)
€388.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €315.96 | €39.495 |
*price indicative
- RS Stock No.:
- 507-428
- Distrelec Article No.:
- 304-60-851
- Mfr. Part No.:
- 171400-1020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 120 | |
| Current | 750mA | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Voltage | 29.9Vrms | |
| Number of Rows | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IPC 1752A Class D, IEC 61249-2-21, EU 2015/863, IEC-62474, IPC 1752A Class C | |
| Series | 171400 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 120 | ||
Current 750mA | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Voltage 29.9Vrms | ||
Number of Rows 12 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IPC 1752A Class D, IEC 61249-2-21, EU 2015/863, IEC-62474, IPC 1752A Class C | ||
Series 171400 | ||
- COO (Country of Origin):
- SG
The Molex is an Advanced backplane connector designed for optimal performance in demanding environments. Featuring a right-angle daughter card configuration, it effortlessly accommodates high-density applications with its 90 Ohm, 6 pair design. The components intricate engineering includes a 1.90mm pitch, ensuring precision interconnection with a robust mating interface. Crafted from high-performance materials, it promises durability and optimal signal integrity, handling data rates up to 40 Gbps. The product stands out not just for its sleek functionality but also for its compliance with stringent environmental standards, making it an excellent choice for eco-conscious designs. Its thoughtful design also facilitates easy integration into existing systems, proving highly versatile across various electronic applications.
Designed to support high data rates for demanding applications
Right-angle configuration simplifies space-constrained layouts
Constructed with high-performance alloy for reliability
Fully shielded design enhances signal quality
Low-halogen materials contribute to environmental compliance
Related links
- Molex Right Angle Female 12 Row, 192 Way
- Molex Right Angle Female 12 Row, 120 Way
- Molex Vertical Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 120 Way
- TE Connectivity Right Angle Female 12 Row, 120 Way
- Molex Right Angle 12 Row, 120 Way
