TE Connectivity, 2143018-2 Connector Backplane Connector, Right Angle
- RS Stock No.:
- 474-488
- Distrelec Article No.:
- 304-49-669
- Mfr. Part No.:
- 2143018-2
- Manufacturer:
- TE Connectivity
Subtotal (18 units, in packs of 18)*
€285.95
(exc. VAT)
€351.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €285.95 | €15.886 |
*price indicative
- RS Stock No.:
- 474-488
- Distrelec Article No.:
- 304-49-669
- Mfr. Part No.:
- 2143018-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Orientation | Right Angle | |
| Standards/Approvals | No | |
| Series | 2143018-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Orientation Right Angle | ||
Standards/Approvals No | ||
Series 2143018-2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers an exceptional solution for your connectivity needs, delivering outstanding performance across a diverse range of applications. Designed with precision engineering, this product ensures robust connections that can withstand the demands of various environments. Its compatibility with multiple components enhances versatility, making it an ideal choice for engineers looking for reliability and efficiency. Each connector is crafted to meet strict compliance standards, assuring you that they are manufactured with care and attention to detail. With its low halogen content, this connector is also an environmentally friendly choice, giving you peace of mind without compromising on performance. Choose the IMP100S for dependable connectivity that meets the highest industry standards.
Engineered for exceptional reliability in high-performance applications
Designed with low halogen content for enhanced environmental compliance
Compatible with various parts to ensure flexibility in design choices
Manufactured to comply with stringent industry standards for quality assurance
Built to withstand diverse environmental conditions ensuring longevity
Related links
- TE Connectivity Right Angle
- TE Connectivity 2 mm Pitch Connector Backplane Connector 12 Column 5 Way
- TE Connectivity Right Angle, Right Angle
- TE Connectivity Right Angle
- TE Connectivity Right Angle
- TE Connectivity Right Angle, 3 Way
- TE Connectivity Right Angle Male, 34 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
