TE Connectivity 2 mm Pitch Connector Backplane Connector, Right Angle Female, 12 Column, 5 Row, 5 Way

Subtotal (1 unit)*

€19.15

(exc. VAT)

€23.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.15

*price indicative

RS Stock No.:
909-7191
Distrelec Article No.:
302-79-039
Mfr. Part No.:
5223008-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Connector

Product Type

Backplane Connector

Number of Contacts

5

Current

3A

Number of Columns

12

Orientation

Right Angle

Connector Gender

Female

Number of Rows

5

Voltage

1kV ac

Housing Material

Liquid Crystal Polymer

Pitch

2mm

Contact Material

Phosphor Bronze

Mount Type

Board

Contact Plating

Gold, Nickel

Minimum Operating Temperature

-55°C

Termination Type

Press Fit

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN

Z-PACK™ 2mm FB (Futurebus+) Connectors


High density, high speed signal and power connectors

Modular design, end to end stackable

Complies with Futurebus+ and IEC 1076-4-0X-(48B)

The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy