TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, Vertical Female, 25 Column, 5 Row, 125 Way
- RS Stock No.:
- 480-997
- Distrelec Article No.:
- 304-48-911
- Mfr. Part No.:
- 5106774-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-997
- Distrelec Article No.:
- 304-48-911
- Mfr. Part No.:
- 5106774-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Current | 1.5A | |
| Number of Contacts | 125 | |
| Orientation | Vertical | |
| Number of Columns | 25 | |
| Number of Rows | 5 | |
| Connector Gender | Female | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2mm | |
| Contact Material | Contact Base Material Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Current 1.5A | ||
Number of Contacts 125 | ||
Orientation Vertical | ||
Number of Columns 25 | ||
Number of Rows 5 | ||
Connector Gender Female | ||
Housing Material Fibreglass Polyester | ||
Pitch 2mm | ||
Contact Material Contact Base Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Hard Metric Backplane PCB Mount Receptacle is engineered for exceptional performance in data communication applications, supporting data rates of up to 1 Gb/s. Designed with precision, it features a robust construction that accommodates a vertical orientation suitable for mezzanine backplane architectures. With 125 positions laid out in a 25-column by 5-row configuration, this receptacle offers significant versatility for various PCB designs. The product boasts a 2 mm centreline and is configured to seamlessly integrate into board-to-board connector systems. Built with a grey polyester housing and nickel-coated contacts, it ensures reliability and durability even in challenging environments. The receptacle meets stringent industry standards, making it a trusted choice for high-performance applications.
Optimised for high-speed signal integrity and minimal crosstalk
Offers a secure attachment with a through-hole press-fit termination method
Designed for maximum compatibility with existing PCB layouts
Utilises nickel and phosphor bronze materials for improved conductivity
Provides a temperature resistance range perfect for diverse operating environments
Integrates smoothly into various applications, from power to signal circuits
Backed by compliance with crucial regulatory standards for a peace of mind
Related links
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Vertical Female 5 Row, 110 Way
- TE Connectivity Right Angle Male 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Vertical Female 1 Row, 3 Way
- TE Connectivity Vertical Male 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
