TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, Vertical Female, 3 Column, 1 Row, 3 Way
- RS Stock No.:
- 471-068
- Distrelec Article No.:
- 304-47-107
- Mfr. Part No.:
- 100752-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 tray of 22 units)*
€217.30
(exc. VAT)
€267.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €217.30 | €9.877 |
*price indicative
- RS Stock No.:
- 471-068
- Distrelec Article No.:
- 304-47-107
- Mfr. Part No.:
- 100752-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Backplane Connector | |
| Number of Contacts | 3 | |
| Orientation | Vertical | |
| Number of Columns | 3 | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric | ||
Product Type Backplane Connector | ||
Number of Contacts 3 | ||
Orientation Vertical | ||
Number of Columns 3 | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Housing Material Fibreglass Polyester | ||
Pitch 2mm | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series Z-PACK | ||
- COO (Country of Origin):
- GB
The TE Connectivity Z-PACK/N F-HSG 03P offers a robust and reliable solution tailored for backplane connector applications. Designed with versatility in mind, this receptacle connector accommodates three positions within a single row, ensuring efficient space management on printed circuit boards. Its grey polyester housing enhances durability, while the multi-purpose alignment feature simplifies the mating process. With high-quality socket contacts and a sophisticated mechanical attachment system that ensures stable connections, this product is ideal for intricate and demanding electronic environments. Compliance with stringent regulations assures users of its safety and operational efficiency, making it a dependable choice in connectors. Perfect for various design applications, this connector drives performance without compromise.
Utilises a multi purpose centre alignment for easy mating
Manufactured from durable polyester for enhanced durability
Designed for printed circuit board terminations ensuring consistency in integration
Features a compact design suitable for high density applications
Offers UL 94V 0 flammability rating for increased safety compliance
Compatible with various connection types broadening its application spectrum
Simplified extraction and insertion processes improve operational efficiency
Backplane connector design optimises space and connectivity in electronic assemblies
Related links
- TE Connectivity Vertical Female 5 Row, 125 Way
- TE Connectivity Vertical Female 5 Row, 110 Way
- TE Connectivity Vertical Male 7 Row, 77 Way
- TE Connectivity Vertical Female 30 Way
- TE Connectivity Vertical Female 96 Way
- TE Connectivity Vertical Female 110 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Male 12 Row, 72 Way
