TE Connectivity, Z-PACK 2mm HM 2 mm Pitch Hard Metric Backplane Connector, Right Angle Female, 25 Column, 5 Row, 125 Way
- RS Stock No.:
- 679-474
- Mfr. Part No.:
- 646547-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 20 units)*
€261.97
(exc. VAT)
€322.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €261.97 | €13.099 |
*price indicative
- RS Stock No.:
- 679-474
- Mfr. Part No.:
- 646547-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Current | 1.5A | |
| Number of Contacts | 125 | |
| Number of Columns | 25 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Rows | 5 | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Series | Z-PACK 2mm HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Current 1.5A | ||
Number of Contacts 125 | ||
Number of Columns 25 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Rows 5 | ||
Housing Material Fibreglass Polyester | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
Series Z-PACK 2mm HM | ||
- COO (Country of Origin):
- CN
The TE Connectivity Hard Metric Backplane PCB Mount Receptacle is a right-angle connector designed for mezzanine backplane architectures requiring up to 1 Gb/s data transmission. With 125 contact positions arranged in 25 columns and 5 rows, it offers high-density signal routing in Compact board layouts. Its 2 mm centerline pitch and robust mechanical design make it Ideal for modular systems in telecom and industrial applications.
Right angle mounting style for efficient edge-to-board integration
25 column and 5 row layout supporting 125 contact positions
Mezzanine architecture compatibility for modular system designs
Related links
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Vertical Male 8 Row, 200 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
- TE Connectivity Vertical Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Vertical Male 8 Row, 176 Way
- TE Connectivity Right Angle Female 8 Row, 88 Way
- TE Connectivity Right Angle Male 5 Row, 125 Way
