TE Connectivity, 14103 High Speed Backplane Connector, Right Angle, 1 Way
- RS Stock No.:
- 504-481
- Distrelec Article No.:
- 304-49-193
- Mfr. Part No.:
- 1-1410353-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€231.94
(exc. VAT)
€285.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €231.94 | €15.463 |
*price indicative
- RS Stock No.:
- 504-481
- Distrelec Article No.:
- 304-49-193
- Mfr. Part No.:
- 1-1410353-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Number of Contacts | 1 | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | |
| Series | 14103 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Number of Contacts 1 | ||
Orientation Right Angle | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | ||
Series 14103 | ||
- COO (Country of Origin):
- MX
The TE Connectivity guide socket module is an essential component designed to enhance connection reliability and performance in demanding applications. Crafted with precision, this product offers excellent thermal stability, making it suitable for a wide range of operating environments. With its right-angle orientation and board mount design, it facilitates efficient space management and installation flexibility. The module's robust construction ensures it can withstand extreme temperatures, thereby guaranteeing long-term functionality and adherence to rigorous industry standards. This connector accessory plays a pivotal role in optimizing system designs while maintaining compliance with environmental regulations, making it a smart choice for engineers looking for both performance and sustainability in their products.
Right-angle configuration for optimal installation adaptability
Designed for board mount applications, enabling streamlined integration
Capable of operating in extreme temperatures, ensuring reliability in varied climates
Compliant with EU RoHS Directive, promoting environmental responsibility
Low halogen content contributes to reduced environmental impact
Compatibility with a range of TE parts enhances system versatility
Related links
- TE Connectivity Right Angle 7 Row, 112 Way
- TE Connectivity Right Angle Female, 40 Way
- TE Connectivity Right Angle Female 9 Row, 90 Way
- TE Connectivity Right Angle Male 3 Way
- TE Connectivity Right Angle 8 Row, 80 Way
- TE Connectivity Right Angle Female 9 Row, 90 Way
- TE Connectivity Right Angle Female 9 Row, 72 Way
- TE Connectivity Right Angle Female 8 Row, 96 Way
