TE Connectivity, 2007704-1 1.9 mm Pitch High Speed Backplane Connector, Right Angle Female, 10 Column, 9 Row, 90 Way
- RS Stock No.:
- 468-843
- Distrelec Article No.:
- 304-49-563
- Mfr. Part No.:
- 2007704-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 18 units)*
€302.02
(exc. VAT)
€371.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €302.02 | €16.779 |
*price indicative
- RS Stock No.:
- 468-843
- Distrelec Article No.:
- 304-49-563
- Mfr. Part No.:
- 2007704-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Number of Contacts | 90 | |
| Current | 750mA | |
| Orientation | Right Angle | |
| Number of Columns | 10 | |
| Voltage | 30V | |
| Number of Rows | 9 | |
| Connector Gender | Female | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Pitch | 1.9mm | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 2007704-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Number of Contacts 90 | ||
Current 750mA | ||
Orientation Right Angle | ||
Number of Columns 10 | ||
Voltage 30V | ||
Number of Rows 9 | ||
Connector Gender Female | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Pitch 1.9mm | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 2007704-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 90 Position High Speed Backplane Connector is an advanced solution, designed for optimal performance in demanding applications. With a right-angle PCB mount configuration and a unique unshrouded design, this connector ensures efficient signal integrity and ease of installation. Its robust construction supports through-hole press-fit termination, making it suitable for various PCB thicknesses. This connector is engineered to support data rates between 20 to 25 Gb/s, addressing the increasing need for high-speed connectivity in modern electronics. The integrated alignment features and precisely defined mating interface enhance reliability and streamline the assembly process, allowing for seamless integration into your systems.
Sophisticated alignment features ensure precise mating
Unshrouded design enhances signal accessibility
Optimised for data rates conducive to high-performance applications
Engineered for rigid durability under harsh temperatures
Through hole press-fit technology allows for straightforward installation
Low halogen materials contribute to environmentally-conscious production
Meets stringent industry flammability standards for safety
Offers broad compatibility across a range of applications
Constructed with high-quality materials for lasting reliability
Adapts easily to various PCB orientations, enhancing design flexibility
Related links
- TE Connectivity Right Angle Female 9 Row, 90 Way
- Molex Right Angle Female 9 Row, 90 Way
- TE Connectivity Vertical Male 9 Row, 90 Way
- TE Connectivity Right Angle Female 9 Row, 72 Way
- TE Connectivity Right Angle Female 12 Row, 120 Way
- TE Connectivity Right Angle Female 18 Row, 180 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
