TE Connectivity, Z-PACK 2 mm Pitch High Speed Backplane Connector, Right Angle Female, 5 Column, 10 Row, 50 Way
- RS Stock No.:
- 505-916
- Mfr. Part No.:
- 5120794-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 23 units)*
€842.79
(exc. VAT)
€1,036.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 23 + | €36.643 | €842.79 |
*price indicative
- RS Stock No.:
- 505-916
- Mfr. Part No.:
- 5120794-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Current | 1.15A | |
| Number of Contacts | 50 | |
| Number of Columns | 5 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Number of Rows | 10 | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2mm | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Current 1.15A | ||
Number of Contacts 50 | ||
Number of Columns 5 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Voltage 250V | ||
Number of Rows 10 | ||
Housing Material Fibreglass Polyester | ||
Pitch 2mm | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity 50 Position High Speed Backplane Connector is engineered for optimal performance in modern electronic applications. Designed with a right angle, unshrouded PCB mount receptacle, it excels in delivering high-speed data transfer with a sturdy four-column configuration. Its advanced features, including a 2 mm centreline, are perfect for traditional backplane architectures, allowing for streamlined integration into your designs. Built with a resilient polyester housing, this connector supports a wide operating temperature range, making it suitable for various environmental conditions. The innovative design ensures superior electrical characteristics while maintaining ease of installation, thus enhancing overall system reliability and efficiency.
Optimised for high-speed data transfer to meet demanding application needs
Crafted with a robust and durable housing material for enhanced longevity
Configured to allow easy integration into existing traditional backplane utilising right-angle mounting
Features a thoughtful mating alignment system to support reliable connections
Includes PCB contact termination area plating for improved electrical performance
Designed to operate efficiently across a broad temperature range, ensuring reliability even in extreme conditions
Related links
- TE Connectivity Right Angle Female 10 Row, 50 Way
- TE Connectivity Right Angle Female 10 Row, 100 Way
- TE Connectivity Right Angle Female 6 Row, 30 Way
- TE Connectivity Right Angle Female, 8 Way
- TE Connectivity Right Angle Female 6
- TE Connectivity 24 Column 120 Way
- TE Connectivity Vertical Male 12 Row, 144 Way
- TE Connectivity Right Angle Male, 10 Column
