TE Connectivity, Z-PACK 2 mm Pitch High Speed Backplane Connector, Right Angle Female, 5 Column, 10 Row, 50 Way
- RS Stock No.:
- 817-515
- Mfr. Part No.:
- 5120794-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 23 units)*
€928.05
(exc. VAT)
€1,141.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €928.05 | €40.35 |
*price indicative
- RS Stock No.:
- 817-515
- Mfr. Part No.:
- 5120794-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 50 | |
| Current | 1.15A | |
| Number of Columns | 5 | |
| Orientation | Right Angle | |
| Number of Rows | 10 | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2mm | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 50 | ||
Current 1.15A | ||
Number of Columns 5 | ||
Orientation Right Angle | ||
Number of Rows 10 | ||
Connector Gender Female | ||
Voltage 250V | ||
Housing Material Fibreglass Polyester | ||
Pitch 2mm | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle is a high-density, 50-position right-angle connector designed for traditional backplane architectures. Featuring a 10-row by 5-column configuration, this unshrouded board-mount receptacle utilizes a 2 mm [.079 in] pitch to maximize signal density while maintaining excellent electrical integrity.
RoHS and ELV approved
Low halogen content
Right angle orientation
Related links
- TE Connectivity Right Angle Female 10 Row, 50 Way
- TE Connectivity Right Angle Female 10 Row, 100 Way
- TE Connectivity Right Angle Female 6 Row, 30 Way
- TE Connectivity Right Angle Female, 8 Way
- TE Connectivity Right Angle Female 6
- TE Connectivity 24 Column 120 Way
- TE Connectivity Vertical Male 12 Row, 144 Way
- TE Connectivity Right Angle Male, 10 Column
