Molex, 170390 1.9 mm Pitch Connector Backplane Connector, Vertical Female, 12 Column, 12 Row, 144 Way

Subtotal (1 tray of 6 units)*

€252.96

(exc. VAT)

€311.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +€252.96€42.16

*price indicative

RS Stock No.:
684-014
Mfr. Part No.:
170390-1002
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backplane Connector

Backplane Connector Type

Connector

Number of Contacts

144

Current

750mA

Number of Columns

12

Orientation

Vertical

Voltage

30V

Connector Gender

Female

Number of Rows

12

Pitch

1.9mm

Contact Plating

Gold over Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

RoHS, REACH

Series

170390

COO (Country of Origin):
SG
The Molex Impact 85 Ohm Plus 4 Pair Mezzanine Receptacle is expertly designed for high-performance applications requiring robust electronic connectivity. With a stack height of just 18.00mm, this unguided receptacle accommodates up to 144 circuits across 12 columns, making it ideal for backplane connector solutions. Engineered to operate effectively within an impressive temperature range of -55° to +85°C, it ensures reliability under varying environmental conditions. Lead-free and compliant with industry standards, this component facilitates seamless integration into diverse PCB layouts, providing the necessary groundwork for high-speed data transmission in advanced technology setups.

Designed for vertical orientation, allowing efficient space utilisation in compact designs

Durable construction rated for up to 200 mating cycles, enhancing longevity

Compliant with GADSL and IMDS standards, ensuring environmental safety

Low halogen status contributes to industry leading environmental responsibility

Utilises high performance alloy in metal components, boosting overall durability

Grey resin colour ensures aesthetic compatibility in various applications

Trays are used for packaging, promoting more straightforward assembly and transport

Terminates through hole compliant pin style, optimising soldering efficiency

Related links