Molex, 170390 1.35 mm Pitch Connector Backplane Connector, Vertical Female, 10 Column, 12 Row, 120 Way
- RS Stock No.:
- 684-250
- Mfr. Part No.:
- 170390-1030
- Manufacturer:
- Molex
Subtotal (1 tray of 6 units)*
€225.46
(exc. VAT)
€277.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €225.46 | €37.577 |
*price indicative
- RS Stock No.:
- 684-250
- Mfr. Part No.:
- 170390-1030
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 120 | |
| Current | 750mA | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Voltage | 30V | |
| Connector Gender | Female | |
| Number of Rows | 12 | |
| Pitch | 1.35mm | |
| Contact Plating | Gold over Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 170390 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 120 | ||
Current 750mA | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Voltage 30V | ||
Connector Gender Female | ||
Number of Rows 12 | ||
Pitch 1.35mm | ||
Contact Plating Gold over Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series 170390 | ||
- COO (Country of Origin):
- SG
The Molex Impact 85 Ohm Plus 4 Pair Mezzanine Receptacle designed for high-performance applications requiring robust connectivity. With a stack height of 37.00mm and a configuration that supports 10 columns and 120 circuits, this product provides exceptional flexibility and reliability for your PCB applications. Its advanced design ensures it meets stringent compliance standards including EU RoHS and Low-Halogen regulations, making it a suitable choice for environmentally conscious manufacturers. The receptacle supports data rates of up to 25.0 Gbps, ensuring optimal performance in demanding environments. Additionally, the use of high-performance alloy and specific plating materials enhances durability and connection integrity, contributing to an overall efficient transmission experience.
Designed with 120 circuits to accommodate complex connections
Constructed for vertical orientation, ensuring efficient use of PCB space
Employed in a wide range of backplane connector applications
Utilises lead free materials to comply with environmental standards
Durable design allows for up to 200 mating cycles, ensuring longevity
Grey resin colour provides aesthetic versatility for various applications
No PCB retention features ensure straightforward installation and integration
Compatible with specific Molex headers, streamlining design integration
