Molex, 171335 1.9 mm Pitch Connector Backplane Connector, Vertical, 8 Column, 6 Row, 48 Way
- RS Stock No.:
- 684-744
- Mfr. Part No.:
- 171335-1807
- Manufacturer:
- Molex
Subtotal (1 tray of 20 units)*
€300.00
(exc. VAT)
€369.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €300.00 | €15.00 |
*price indicative
- RS Stock No.:
- 684-744
- Mfr. Part No.:
- 171335-1807
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 48 | |
| Number of Columns | 8 | |
| Orientation | Vertical | |
| Voltage | 29.9V | |
| Number of Rows | 6 | |
| Pitch | 1.9mm | |
| Contact Plating | Nickel, Tin, Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 171335 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 48 | ||
Number of Columns 8 | ||
Orientation Vertical | ||
Voltage 29.9V | ||
Number of Rows 6 | ||
Pitch 1.9mm | ||
Contact Plating Nickel, Tin, Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series 171335 | ||
- COO (Country of Origin):
- SG
The Molex Impel 90 Ohm, 3 Pair Vertical Backplane Header designed for optimal connectivity in high-speed applications, boasting a 1.90mm pitch and a robust structure to ensure reliable performance. With 48 circuits and 8 columns, this product is engineered for both durability and efficiency, making it an ideal choice for backplane connectors in demanding environments. The header features plated through hole dimensions of 0.36mm and a pin length of 4.90mm, ensuring secure attachment and stability. Its black high-temperature thermoplastic construction provides excellent thermal resistance, while the full shielding design protects against electrical interference, enhancing signal integrity across a wide temperature range of -55° to +85°C.
Constructed with a high performance alloy for superior electrical conductivity
Features a durable design with a maximum mating cycle lifespan of 200
Meets low halogen requirements per IEC 61249 2 21, ensuring environmental compliance
User friendly with a vertical orientation for optimised space usage
No guide keying for versatile applications with multiple mating components
Configured for easy integration with PCB thickness of 1mm, simplifying design specifications
Compliant with EU standards, including RoHS and REACH SVHC, ensuring product safety and reliability
Offered in a tray packaging type for convenient handling and processing
