Molex, 170525 1.9 mm Pitch Connector Backplane Connector, Vertical, 8 Column, 9 Row, 72 Way
- RS Stock No.:
- 684-740
- Mfr. Part No.:
- 170525-1807
- Manufacturer:
- Molex
Subtotal (1 tray of 20 units)*
€231.14
(exc. VAT)
€284.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €231.14 | €11.557 |
*price indicative
- RS Stock No.:
- 684-740
- Mfr. Part No.:
- 170525-1807
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 72 | |
| Current | 750mA | |
| Orientation | Vertical | |
| Number of Columns | 8 | |
| Voltage | 30V | |
| Number of Rows | 9 | |
| Pitch | 1.9mm | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 170525 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 72 | ||
Current 750mA | ||
Orientation Vertical | ||
Number of Columns 8 | ||
Voltage 30V | ||
Number of Rows 9 | ||
Pitch 1.9mm | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series 170525 | ||
- COO (Country of Origin):
- SG
The Molex Impact 85 Ohm Plus 3 Pair Vertical Backplane Header designed for high-performance connectivity in demanding applications. This connector features an innovative unguided design with open endwalls, ensuring effortless integration within vertical applications while maintaining a compact footprint. With 72 circuits and a pin length of 4.90mm, it is tailored for efficient data transfer and reliability in data rates up to 25.0 Gbps. Constructed from high-performance alloy and insulated with high-temperature thermoplastic, this connector meets industry standards for durability and compliance, ensuring it meets the rigorous needs of backplane connector applications. Its lead-free construction also caters to environmentally-conscious designs, making it an excellent choice for your electronic assemblies.
Durable design with a durability rating of 200 mating cycles
High performance alloy construction for enhanced reliability
Compact size featuring 8 columns and 72 circuits for efficient space utilisation
Lead free materials that adhere to environmental compliance regulations
Vertical orientation optimises space when integrated into compact designs
Grey resin colour enhances visibility and identification in complex configurations
No PCB retention to facilitate easy installations and removals
Related links
- Molex Vertical 6 Row, 48 Way
- Molex Vertical 12 Row, 96 Way
- TE Connectivity Vertical 9 Row, 72 Way
- TE Connectivity Vertical 9 Row, 72 Way
- Molex Right Angle Male 9 Row, 72 Way
- Molex Right Angle Female 9 Row, 72 Way
- Amphenol Socapex Vertical Female 9 Row, 72 Way
- TE Connectivity Right Angle Female 9 Row, 72 Way
