Molex, 171576 2.15 mm Pitch Connector Backplane Connector, Right Angle, 12 Column, 18 Row, 216 Way

Subtotal (1 tray of 2 units)*

€258.73

(exc. VAT)

€318.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€258.73€129.365

*price indicative

RS Stock No.:
685-105
Mfr. Part No.:
171576-7207
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

Connector

Product Type

Backplane Connector

Current

750mA

Number of Contacts

216

Orientation

Right Angle

Number of Columns

12

Voltage

30V

Number of Rows

18

Pitch

2.15mm

Contact Plating

Gold over Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

Series

171576

COO (Country of Origin):
SG
The Molex Impact 100 Ohm 6 Pair Right-Angle Orthogonal Direct Header is engineered for high-performance connectivity in backplane applications. Featuring a robust design with a top guide and bottom endwall, it allows for seamless mating at a 90-degree position. This connector ensures reliable data transfer with an impressive data rate of 25.0 Gbps and an impedance of 100 ohm, making it an ideal choice for demanding electronic environments. With its lead-free composition and compliance with industry standards, this connector meets the rigorous requirements for modern connectivity solutions while minimising environmental impact.

Designed for orthogonal direct applications, enhancing space efficiency

Constructed from high performance alloy for superior durability

Features a black high temperature thermoplastic resin for thermal resilience

Supports up to 200 mating cycles, ensuring long term reliability

Includes a through hole compliant pin termination style for secure PCB mounting

Utilises gold and tin plating to optimise electrical performance and longevity

Compliant with EU RoHS and other environmental regulations, promoting sustainability

Made to mate with specific orthogonal daughter cards, ensuring compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy