Molex, 171574 2.15 mm Pitch Connector Backplane Connector, Right Angle, 8 Column, 12 Row, 96 Way
- RS Stock No.:
- 684-748
- Mfr. Part No.:
- 171574-1817
- Manufacturer:
- Molex
Subtotal (1 tray of 5 units)*
€275.36
(exc. VAT)
€338.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €275.36 | €55.072 |
*price indicative
- RS Stock No.:
- 684-748
- Mfr. Part No.:
- 171574-1817
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 96 | |
| Current | 750mA | |
| Orientation | Right Angle | |
| Number of Columns | 8 | |
| Number of Rows | 12 | |
| Voltage | 30V | |
| Pitch | 2.15mm | |
| Contact Plating | Gold over Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | 171574 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 96 | ||
Current 750mA | ||
Orientation Right Angle | ||
Number of Columns 8 | ||
Number of Rows 12 | ||
Voltage 30V | ||
Pitch 2.15mm | ||
Contact Plating Gold over Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Series 171574 | ||
- COO (Country of Origin):
- SG
The Molex impact 100 Ohm 4 Pair Right-Angle Orthogonal Direct Header offers a robust solution for high-performance connectivity in backplane applications. Designed with precision, it features an 8-column layout that supports a data rate of up to 25.0 Gbps, ensuring rapid and reliable data transmission. The header's compact right-angle orientation is ideal for space constraints while maintaining optimal signal integrity. Built with a high temperature thermoplastic resin and high performance alloy, this product guarantees durability and longevity in demanding environments, making it a reliable choice for modern electronic systems. With its lead-free construction and compliance with industry standards, this header aligns with contemporary environmental regulations.
Impedance of 100 ohm ensures optimal signal quality and reduces transmission losses
Durability rating of 200 mating cycles enhances the lifespan and reliability of the connection
Compact design with 8 columns and 4 pairs makes it suitable for dense circuit layouts
Through hole compliant pin termination style allows for straightforward PCB integration
Listed as compliant with EU RoHS, ensuring it meets strict environmental standards
Non shielded design makes it versatile for various application requirements
Optimised for high frequency performance, supporting advanced data communication needs
