Molex, 76455 1.9 mm Pitch 2 Pair Backplane Connector, Vertical, 10 Column, 6 Row, 60 Way

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 50 units)*

€277.55

(exc. VAT)

€341.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
50 - 200€5.551€277.55
250 +€5.44€272.00

*price indicative

RS Stock No.:
691-572
Mfr. Part No.:
76455-1108
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

2 Pair

Product Type

Backplane Connector

Number of Contacts

60

Current

750mA

Orientation

Vertical

Number of Columns

10

Voltage

30V

Number of Rows

6

Housing Material

High Temperature Thermoplastic

Pitch

1.9mm

Contact Material

High Performance Alloy

Mount Type

Through Hole

Contact Plating

Gold over Tin

Minimum Operating Temperature

-55°C

Termination Type

Pin

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL E29179

Series

76455

COO (Country of Origin):
SG
The Molex Impact 100 Ohm 2 Pair Vertical Backplane Header is expertly designed for high-density applications, incorporating an Advanced unguided structure that facilitates efficient signal transmission. With 10 columns and 60 circuits, this component ensures reliable connectivity while maintaining a Compact form factor. The open endwall design allows for simplified mating with compatible components, making it an Ideal choice for modern PCB layouts. Constructed with lead-free materials and compliant with stringent environmental standards, the connector not only meets industry requirements but also supports sustainability efforts. Its Durable construction, rated for 200 mating cycles, reinforces the product's reliability across diverse applications, ensuring long-lasting performance.

Offers high-performance connectivity with a 100Ω impedance

Features a vertical orientation for optimised space utilisation

Manufactured with high-temperature thermoplastic for enhanced durability

Includes gold-plated mating surfaces for superior conductivity

Rated for a maximum current of 0.75A, suitable for various electronic devices

Complies with EU RoHS and REACH standards, underscoring its environmental compliance

Backed by a strong industry compliance declaration, reinforcing product integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy