Molex, 76155 1.9 mm Pitch 4 Pair Backplane Connector, Vertical, 6 Column, 12 Row, 72 Way
- RS Stock No.:
- 693-645
- Mfr. Part No.:
- 76155-1325
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 20 units)*
€201.36
(exc. VAT)
€247.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 - 80 | €10.068 | €201.36 |
| 100 + | €9.867 | €197.34 |
*price indicative
- RS Stock No.:
- 693-645
- Mfr. Part No.:
- 76155-1325
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | 4 Pair | |
| Current | 750mA | |
| Number of Contacts | 72 | |
| Number of Columns | 6 | |
| Orientation | Vertical | |
| Voltage | 30V | |
| Number of Rows | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Tin | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Series | 76155 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type 4 Pair | ||
Current 750mA | ||
Number of Contacts 72 | ||
Number of Columns 6 | ||
Orientation Vertical | ||
Voltage 30V | ||
Number of Rows 12 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Tin | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Series 76155 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 4 Pair Vertical Backplane Header offers a robust solution for high-performance connectivity in demanding applications. Designed with meticulous attention to detail, this connector features six columns and accommodates up to 72 circuits, ensuring reliable data transmission rates of 25.0 Gbps. Constructed for optimal durability, it withstands a maximum mating cycle of 200. The lead-free design and compliance with RoHS regulations make it an environmentally responsible choice, while its high-temperature thermoplastic resin ensures longevity in various applications. Ideal for conventional PCB headers, this connector meets stringent performance standards without compromising on quality.
Supports high-speed data transmission at 25.0 Gbps for efficient performance
Accommodates a maximum of 72 circuits, enabling versatile connectivity
Features Durable construction with a mating cycle lifespan of 200 for extended usage
Manufactured from lead-free materials, promoting eco-friendly practices
Complies with EU RoHS regulations, ensuring environmental safety
Configured for vertical orientation, allowing for space-efficient design
Optimally designed with a pin length of 5.50mm for reliable contact
