Molex, 76155 1.9 mm Pitch 4 Pair PCB Header, Vertical, 8 Column, 12 Row, 96 Way
- RS Stock No.:
- 694-258
- Mfr. Part No.:
- 76155-1818
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-258
- Mfr. Part No.:
- 76155-1818
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | 4 Pair | |
| Product Type | PCB Header | |
| Current | 750mA | |
| Number of Contacts | 96 | |
| Number of Columns | 8 | |
| Orientation | Vertical | |
| Voltage | 30V | |
| Number of Rows | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS | |
| Series | 76155 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type 4 Pair | ||
Product Type PCB Header | ||
Current 750mA | ||
Number of Contacts 96 | ||
Number of Columns 8 | ||
Orientation Vertical | ||
Voltage 30V | ||
Number of Rows 12 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS | ||
Series 76155 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 4 Pair Vertical Backplane Header is meticulously engineered for high-performance connectivity in demanding applications. Designed with 96 circuits arranged in 8 columns, this unguided left endwall connector features a pin length of 5.50mm and a plated through-hole dimension of 0.39mm, making it Ideal for efficient and reliable board-to-board communication. Its compatibility with conventional applications ensures seamless integration, while its Durable construction guarantees longevity and maintains optimal performance under varying environmental conditions. The connector not only supports a maximum voltage of 30V but also delivers a data rate of 25.0 Gbps, establishing itself as a VITAL component for Advanced electronic systems.
Active status ensures availability for immediate application
Crafted from high-performance alloy (HPA) for enhanced conductivity
Lead-free materials promote compliance with environmental standards
Black resin provides sleek aesthetics and durability
200 mating cycles maximum ensure long-term usability
Operates effectively in temperatures ranging from -55° to +85°C
Supports PCB thickness of 1.00mm, adapting easily to various designs
Compatible with specific daughtercard receptacles to simplify setups
