HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 25 Column, 7 Row, 150 Way
- RS Stock No.:
- 737-404
- Mfr. Part No.:
- 17021502201
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€92.22
(exc. VAT)
€113.43
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €92.22 | €9.222 |
*price indicative
- RS Stock No.:
- 737-404
- Mfr. Part No.:
- 17021502201
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Male Connector | |
| Number of Contacts | 150 | |
| Current | 1A | |
| Orientation | Straight | |
| Number of Columns | 25 | |
| Number of Rows | 7 | |
| Connector Gender | Male | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Backplane Connector Type Hard Metric | ||
Product Type Male Connector | ||
Number of Contacts 150 | ||
Current 1A | ||
Orientation Straight | ||
Number of Columns 25 | ||
Number of Rows 7 | ||
Connector Gender Male | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19 technology. These connectors support efficient assembly and maintenance, offering significant advantages in production and logistics.
Features & Benefits
Combined style for Compact PCI unites Type A and Type B in one connector, simplifying design
Monoblock design reduces the number of connectors needed for 3U module cards, lowering production costs
Needle-Eye press-in technology ensures a reliable electrical connection, compensating for PCB surface tolerances
Gas-tight and corrosion-resistant connections are achieved through effective material displacement in plated through holes
Complies with PICMG 2.x specifications, ensuring compatibility with Compact PCI standards
Operating temperature range from -55 °C to 125 °C allows for versatile applications in various environments
Constructed from fibreglass thermoplastic resin, providing durability and resistance to environmental factors
Features 150 contacts across 25 columns, supporting high-density connections in Compact spaces
Approved to cULus and IEC 61 076-4-101 standards, ensuring reliability and safety in industrial applications
Applications
Used in industrial automation systems for efficient control and monitoring
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for streamlined operations
Applied in electrical distribution systems for reliable power management
Integrated into industrial networking environments for robust data communication
What is the contact material used in this connector?
The contact material is copper alloy with nickel and noble metal plating.
