HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 25 Column, 10 Row, 250 Way
- RS Stock No.:
- 740-170
- Mfr. Part No.:
- 17122502201
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€147.08
(exc. VAT)
€180.91
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €147.08 | €14.708 |
*price indicative
- RS Stock No.:
- 740-170
- Mfr. Part No.:
- 17122502201
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Backplane Connector Type | Hard Metric | |
| Number of Contacts | 250 | |
| Current | 1A | |
| Number of Columns | 25 | |
| Orientation | Straight | |
| Number of Rows | 10 | |
| Connector Gender | Male | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press-in | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Backplane Connector Type Hard Metric | ||
Number of Contacts 250 | ||
Current 1A | ||
Number of Columns 25 | ||
Orientation Straight | ||
Number of Rows 10 | ||
Connector Gender Male | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press-in | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19 technology. These connectors support efficient connections with a Compact design, enabling reliable performance in demanding environments.
Features & Benefits
Combined style for Compact PCI unites Type A and Type B in one connector, simplifying configurations
Monoblock design reduces the number of connectors needed for 3U module cards, lowering production costs
Needle-Eye press-in technology ensures a gas-tight and corrosion-resistant electrical connection
Special design compensates for PCB surface tolerances, enhancing reliability in various applications
Complies with PICMG 2.x specifications, ensuring compatibility with Compact PCI standards
High current capacity allows each contact to carry up to 23 A at 70 °C in OBSAI configuration
Operating temperature range from -55 °C to 125 °C supports diverse environmental conditions
Constructed from fibreglass thermoplastic resin, providing durability and resistance to harsh conditions
Features 250 contacts arranged in 10 rows, facilitating extensive connectivity options
Approved to cULus and IEC 61 076-4-101 standards, ensuring compliance with industry regulations
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient connectivity
Applied in electrical distribution systems to enhance performance
Integrated into industrial networking environments for robust communication
Installed in outdoor electrical enclosures for protection against environmental factors
What is the current capacity of each contact in this connector?
Each contact can carry up to 23 A at 70 °C in OBSAI configuration.
