HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 25 Column, 7 Row, 169 Way

Image representative of range

Subtotal (1 bag of 10 units)*

€147.73

(exc. VAT)

€181.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€147.73€14.773

*price indicative

RS Stock No.:
738-902
Mfr. Part No.:
17151691201
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Backplane Connector Type

Hard Metric

Product Type

Male Connector

Number of Contacts

169

Current

1A

Number of Columns

25

Orientation

Straight

Connector Gender

Male

Number of Rows

7

Housing Material

Fibreglass Reinforced Thermoplastic

Pitch

2mm

Contact Material

Copper Alloy

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Press-in

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

Har Bus HM

COO (Country of Origin):
DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19” technology. These connectors support efficient assembly and reliable connections, making them Ideal for applications requiring robust performance.

Features & Benefits


Combined style for Compact PCI unites Type A and Type B in one connector, simplifying design

Monoblock design reduces the number of connectors needed for 3U module cards, lowering production costs

Needle-Eye press-in technology ensures a gas-tight and corrosion-resistant electrical connection

Special design compensates for PCB surface tolerances, enhancing reliability in various conditions

Complies with PICMG 2.x specifications, ensuring compatibility with Compact PCI standards

Maximum operating temperature of 125 °C allows for use in demanding environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Housing MADE from fibreglass thermoplastic resin provides durability and resistance to environmental factors

Contact material of copper alloy with noble metal plating enhances conductivity and longevity

PCB mount design facilitates straightforward installation in various applications

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in various industries

Employed in manufacturing and assembly lines for efficient operation

Applied in electrical distribution systems to ensure stable connections

Integrated into industrial networking environments for seamless communication

Used in robotics and automated machinery for precise control

What type of mounting does this product require?


This connector requires PCB mounting for installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy