HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 22 Column, 7 Row, 132 Way

Image representative of range

Subtotal (1 bag of 11 units)*

€105.13

(exc. VAT)

€129.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€105.13€9.557

*price indicative

RS Stock No.:
738-759
Mfr. Part No.:
17041322201
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Backplane Connector Type

Hard Metric

Number of Contacts

132

Current

1A

Number of Columns

22

Orientation

Straight

Connector Gender

Male

Number of Rows

7

Housing Material

Fibreglass Reinforced Thermoplastic

Pitch

2mm

Contact Material

Copper Alloy

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Termination Type

Press-in

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

Har Bus HM

COO (Country of Origin):
DE
The HARTING male connector is designed for hard metric applications, featuring a press-in termination method. It provides reliable connectivity with a rated current of 1 A, making it suitable for various industrial applications.

Features & Benefits


Male connector ensures secure and reliable connections

Press-in termination simplifies installation and reduces assembly time

Rated current of 1 A supports low-power applications

132 contacts provide extensive connectivity options

Straight orientation allows for straightforward PCB integration

Copper alloy contacts enhance conductivity and durability

Noble metal over nickel plating improves corrosion resistance

Thermoplastic resin housing is glass-fibre filled for added strength

Maximum operating temperature of 125 °C ensures performance in demanding environments

Compliant with RoHS and UL standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What type of mounting does this product require?


This product requires PCB mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy