HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 22 Column, 7 Row, 110 Way
- RS Stock No.:
- 738-901
- Mfr. Part No.:
- 17141101201
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 11 units)*
€107.48
(exc. VAT)
€132.20
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €107.48 | €9.771 |
*price indicative
- RS Stock No.:
- 738-901
- Mfr. Part No.:
- 17141101201
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Male Connector | |
| Current | 1A | |
| Number of Contacts | 110 | |
| Orientation | Straight | |
| Number of Columns | 22 | |
| Connector Gender | Male | |
| Number of Rows | 7 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Backplane Connector Type Hard Metric | ||
Product Type Male Connector | ||
Current 1A | ||
Number of Contacts 110 | ||
Orientation Straight | ||
Number of Columns 22 | ||
Connector Gender Male | ||
Number of Rows 7 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 2mm | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19 technology. These connectors support efficient assembly and reliable connections, making them Ideal for applications requiring robust performance.
Features & Benefits
Combined style for Compact PCI unites Type A and Type B in one connector, simplifying configurations
Monoblock design reduces the number of connectors needed, lowering production and logistics costs
Needle-eye press-in technology ensures a gas-tight and corrosion-resistant electrical connection
Special design compensates for PCB surface tolerances, enhancing reliability
Complies with PICMG 2.x specification, ensuring compatibility with Compact PCI standards
High current capacity allows each contact to carry up to 23 A at 70 °C in OBSAI configuration
Operating temperature range from -55 °C to 125 °C supports diverse environmental conditions
Constructed from fibreglass thermoplastic resin for durability and resistance to harsh conditions
Nickel and noble metal plating on contacts enhances conductivity and corrosion resistance
PCB mount design facilitates straightforward installation in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Used in robotics and automated machinery
What type of mounting does this product require?
This connector requires PCB mounting for installation.
