HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 22 Column, 7 Row, 146 Way

Image representative of range

Subtotal (1 bag of 11 units)*

€143.23

(exc. VAT)

€176.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€143.23€13.021

*price indicative

RS Stock No.:
740-028
Mfr. Part No.:
17141461201
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Backplane Connector Type

Hard Metric

Current

1A

Number of Contacts

146

Number of Columns

22

Orientation

Straight

Number of Rows

7

Connector Gender

Male

Housing Material

Fibreglass Reinforced Thermoplastic

Pitch

2mm

Contact Material

Copper Alloy

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Press-in

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

Har Bus HM

COO (Country of Origin):
DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19” technology. These connectors support efficient connections with a Compact design, enabling reliable performance in demanding environments.

Features & Benefits


Combined style for Compact PCI unites Type A and Type B in one connector, simplifying configurations

Monoblock design reduces the number of connectors needed, lowering production and logistics costs

Needle-Eye press-in technology ensures a gas-tight and corrosion-resistant electrical connection

Special design compensates for PCB surface tolerances, enhancing reliability

Complies with PICMG 2.x specifications, ensuring compatibility with Compact PCI standards

High current capacity allows each contact to carry up to 23 A at 70 °C in OBSAI configuration

Operating temperature range from -55 °C to 125 °C supports diverse applications

Constructed from fibreglass thermoplastic resin for durability and environmental resistance

Plated with noble metal over nickel for enhanced conductivity and corrosion resistance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in high-speed data communication systems

Applied in electrical distribution systems

What is the current capacity of each contact in this connector?


Each contact can carry up to 23 A at 70 °C in OBSAI configuration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy