HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 19 Column, 7 Row, 95 Way

Image representative of range

Subtotal (1 bag of 13 units)*

€89.45

(exc. VAT)

€110.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€89.45€6.881

*price indicative

RS Stock No.:
740-163
Mfr. Part No.:
17050952201
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Backplane Connector Type

Hard Metric

Number of Contacts

95

Current

1A

Orientation

Straight

Number of Columns

19

Connector Gender

Male

Number of Rows

7

Housing Material

Fibreglass Reinforced Thermoplastic

Pitch

2mm

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Press-in

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

Har Bus HM

COO (Country of Origin):
DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19” technology. These connectors support efficient connections with a Compact design, enabling hot swapping and ensuring reliable performance in demanding environments.

Features & Benefits


Combined style for Compact PCI unites Type A and Type B in one connector, simplifying configurations

Monoblock design reduces the number of connectors needed, lowering production and logistics costs

Needle-eye press-in technology compensates for PCB surface tolerances, ensuring reliable connections

Gas-tight and corrosion-resistant electrical connections are achieved through innovative design

Complies with PICMG 2.x specifications, ensuring compatibility with Compact PCI standards

Maximum operating temperature of 125 °C allows for use in high-temperature environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Housing MADE from fibreglass thermoplastic resin provides durability and resistance to environmental factors

95 contacts arranged in 7 rows with a 2 mm pitch support high-density applications

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in various industries

Employed in manufacturing and assembly lines for efficient connectivity

Installed in telecommunications and signal transmission systems

Applied in robotics and automated machinery for enhanced performance

Integrated into high-speed data communication systems for optimal data flow

What is the contact material used in this connector?


The contact material is copper alloy with nickel plating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy