HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 19 Column, 7 Row, 95 Way
- RS Stock No.:
- 745-355
- Mfr. Part No.:
- 17050951201
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 13 units)*
€105.06
(exc. VAT)
€129.22
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €105.06 | €8.082 |
*price indicative
- RS Stock No.:
- 745-355
- Mfr. Part No.:
- 17050951201
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Backplane Connector Type | Hard Metric | |
| Current | 1A | |
| Number of Contacts | 95 | |
| Orientation | Straight | |
| Number of Columns | 19 | |
| Number of Rows | 7 | |
| Connector Gender | Male | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press-in | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Backplane Connector Type Hard Metric | ||
Current 1A | ||
Number of Contacts 95 | ||
Orientation Straight | ||
Number of Columns 19 | ||
Number of Rows 7 | ||
Connector Gender Male | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 2mm | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press-in | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19 technology. These connectors support efficient connections with a Compact design, enabling hot swapping and ensuring reliable performance in demanding environments.
Features & Benefits
Combined style for Compact PCI unites Type A and Type B in one connector, simplifying configurations
Monoblock design reduces the number of connectors needed, lowering production and logistics costs
Needle-Eye press-in technology compensates for PCB surface tolerances, ensuring reliable connections
Gas-tight and corrosion-resistant electrical connections are achieved through innovative design
Complies with PICMG 2.x specifications, ensuring compatibility with Compact PCI standards
Maximum operating temperature of 125 °C allows for use in high-temperature environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Housing MADE from fibreglass thermoplastic resin provides durability and resistance to environmental factors
Nickel and noble metal plating on contacts enhances conductivity and corrosion resistance
PCB mount design facilitates straightforward installation in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Used in robotics and automated machinery
What type of mounting does this product require?
This connector requires PCB mounting for installation.
