TE Connectivity, Z-PACK TinMan High Speed Backplane Connector, 16 Column, 12 Row, 192 Way
- RS Stock No.:
- 785-455
- Mfr. Part No.:
- 1934225-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-455
- Mfr. Part No.:
- 1934225-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Number of Contacts | 192 | |
| Current | 500mA | |
| Number of Columns | 16 | |
| Voltage | 250V | |
| Number of Rows | 12 | |
| Housing Material | Liquid Crystal Polymer | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | Z-PACK TinMan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Number of Contacts 192 | ||
Current 500mA | ||
Number of Columns 16 | ||
Voltage 250V | ||
Number of Rows 12 | ||
Housing Material Liquid Crystal Polymer | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS Compliant | ||
Series Z-PACK TinMan | ||
- COO (Country of Origin):
- CN
The TE Connectivity High speed connector is an Advanced solution designed for efficient data transfer in demanding applications. Its innovative structure supports seamless integration, ensuring optimal connectivity in a Compact footprint.
High-speed data transmission capability of +10 Gbps
Available in 3, 4, and 5 pair per column versions for flexible configurations
Features a rigorous pin design for improved signal integrity
Compact size allows for optimal space utilisation in dense environments
Related links
- TE Connectivity Right Angle 15 Row, 240 Way
- TE Connectivity Vertical Male 12 Row, 192
- TE Connectivity Right Angle Male 12 Row, 192
- TE Connectivity Vertical 4 Row, 192 Way
- Molex Vertical Female 12 Row, 192 Way
- Molex Vertical Male 12 Row, 192 Way
- Molex Right Angle Female 12 Row, 192 Way
- Molex Right Angle Female 12 Row, 192 Way
