Molex, 170340 1.9 mm Pitch Connector Backplane Connector, Right Angle Female, 16 Column, 12 Row, 192 Way
- RS Stock No.:
- 684-249
- Mfr. Part No.:
- 170340-3026
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-249
- Mfr. Part No.:
- 170340-3026
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 192 | |
| Current | 750mA | |
| Number of Columns | 16 | |
| Orientation | Right Angle | |
| Number of Rows | 12 | |
| Voltage | 30V | |
| Connector Gender | Female | |
| Pitch | 1.9mm | |
| Contact Plating | Gold over Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | REACH, RoHS | |
| Series | 170340 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 192 | ||
Current 750mA | ||
Number of Columns 16 | ||
Orientation Right Angle | ||
Number of Rows 12 | ||
Voltage 30V | ||
Connector Gender Female | ||
Pitch 1.9mm | ||
Contact Plating Gold over Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals REACH, RoHS | ||
Series 170340 | ||
- COO (Country of Origin):
- SG
The Molex Impact 85 Ohm Plus 4 Pair Right-Angle Daughter card designed to facilitate advanced data transmission in high-performance applications. With a sturdy construction that boasts 192 circuits in a compact 16-column design, this component ensures reliable connectivity for demanding environments. Its lead-free, plated through hole dimensions of 0.39mm guarantee compatibility with various printed circuit boards while adhering to the highest industry standards. Supporting a maximum data rate of 25.0 Gbps and an impedance of 85 ohm, this daughter card proves vital for both conventional and coplanar applications, showcasing durability with a 200 mating cycle lifespan.
Designed for optimal performance in high speed data applications
Supports 192 circuits, allowing for extensive connectivity in a compact format
Lead free construction aligns with eco friendly manufacturing practices
Durability rated for up to 200 mating cycles, ensuring long term reliability
Impedance of 85 ohm maintains signal integrity during data transfer
Compatible with PCB thicknesses of 1mm, ensuring versatility in application
Right angle orientation simplifies the integration into space constrained environments
No shielding, maintaining a lightweight design while meeting connectivity requirements
Utilises high performance alloy for metal components, enhancing conductivity and durability
Backplane connectors facilitate seamless integration with related components
Related links
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 192 Way
- Molex Right Angle Female 12 Row, 192 Way
- Molex Vertical Female 12 Row, 192 Way
- Molex Vertical Male 12 Row, 192 Way
- TE Connectivity 16 Column 192 Way
- TE Connectivity Vertical 4 Row, 192 Way
