Amphenol ICC, Millipacs Hard Metric Type AB 22 Backplane Connector, Vertical Male, 22 Column, 5 Row, 110 Way

Image representative of range

Subtotal (1 tray of 100 units)*

€490.01

(exc. VAT)

€602.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€490.01€4.90

*price indicative

RS Stock No.:
785-658
Mfr. Part No.:
HM2P66PDE121N9LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Backplane Connector Type

Hard Metric Type AB 22

Product Type

Backplane Connector

Number of Contacts

110

Number of Columns

22

Orientation

Vertical

Connector Gender

Male

Number of Rows

5

Housing Material

TPE

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Press Fit

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS Compliant

Series

Millipacs

COO (Country of Origin):
IN
The Amphenol ICC connector is a premium-grade solution is designed for efficient interconnection. Its modular construct ensures compatibility and reliable signal transmission, making it Ideal for various applications in communications and industrial markets.

Utilises high temperature polymer for enhanced durability

Supports data rates up to 750Vrms for reliable performance

Complies with IEC 61076-4-101 standards for universal compatibility

Features 110 positions for flexible connection options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy