Amphenol ICC, Millipacs Hard Metric Backplane Connector, Vertical Male, 22 Column, 5 Row, 110 Way
- RS Stock No.:
- 785-657
- Mfr. Part No.:
- HM2P66PDE120N9LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tray of 100 units)*
€377.78
(exc. VAT)
€464.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €377.78 | €3.778 |
*price indicative
- RS Stock No.:
- 785-657
- Mfr. Part No.:
- HM2P66PDE120N9LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Number of Contacts | 110 | |
| Orientation | Vertical | |
| Number of Columns | 22 | |
| Connector Gender | Male | |
| Number of Rows | 5 | |
| Housing Material | TPE | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Series | Millipacs | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Number of Contacts 110 | ||
Orientation Vertical | ||
Number of Columns 22 | ||
Connector Gender Male | ||
Number of Rows 5 | ||
Housing Material TPE | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS Compliant | ||
Series Millipacs | ||
- COO (Country of Origin):
- IN
The Amphenol ICC connector system is designed for interconnection in both standard and Compact applications. Its robust build ensures reliability in critical environments, making it an Ideal choice for diverse connectivity needs.
Mating compatibility with IEC 61076-4-101 standards for seamless integration
Manufactured from high temperature polymer, enhancing durability under extreme conditions
Current rating supports up to 1.5A at 20°C
Related links
- Amphenol ICC Vertical Male 5 Row, 110 Way
- Amphenol ICC Right Angle Female 5 Row, 110 Way
- Amphenol ICC Vertical Female/Male 110 Way
- TE Connectivity Vertical Female 5 Row, 110 Way
- ERNI Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Male/Female 5 Row, 110 Way
