Amphenol ICC, Millipacs Right Angle Receptacle Backplane Connector, Right Angle Female, 22 Column, 5 Row, 110 Way

Subtotal (1 tray of 50 units)*

€294.56

(exc. VAT)

€362.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€294.56€5.891

*price indicative

RS Stock No.:
785-659
Mfr. Part No.:
HM2R01PA510FN9LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Backplane Connector Type

Right Angle Receptacle

Product Type

Backplane Connector

Number of Contacts

110

Orientation

Right Angle

Number of Columns

22

Connector Gender

Female

Number of Rows

5

Housing Material

TPE

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Press Fit

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS Compliant

Series

Millipacs

COO (Country of Origin):
IN
The Amphenol ICC Type A Receptacle is a high-density backplane interconnect solution is engineered for demanding telecommunications and industrial computing environments. This right-angle component provides a robust 110-position Interface is designed for reliable press-fit termination on system boards.

Type A configuration with 110 signal positions

High-density 5-row by 22-column layout

Reliable press-fit termination for solderless assembly

Right-angle board edge mounting for Compact architectures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy