TE Connectivity, Z-PACK 2.5 mm Pitch High Speed Backplane Connector, Right Angle Female, 5 Column, 6 Row, 30 Way
- RS Stock No.:
- 786-101
- Mfr. Part No.:
- 5120789-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 26 units)*
€621.84
(exc. VAT)
€764.86
(inc. VAT)
- Ready to ship from 31 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €621.84 | €23.917 |
*price indicative
- RS Stock No.:
- 786-101
- Mfr. Part No.:
- 5120789-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 30 | |
| Current | 1.15A | |
| Orientation | Right Angle | |
| Number of Columns | 5 | |
| Number of Rows | 6 | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2.5mm | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, UL 94V-0, China RoHS 2 Directive MIIT Order No 32 | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 30 | ||
Current 1.15A | ||
Orientation Right Angle | ||
Number of Columns 5 | ||
Number of Rows 6 | ||
Connector Gender Female | ||
Voltage 250V | ||
Housing Material Fibreglass Polyester | ||
Pitch 2.5mm | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, UL 94V-0, China RoHS 2 Directive MIIT Order No 32 | ||
Series Z-PACK | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity Right Angle Female 6 Row, 30 Way
- TE Connectivity Right Angle Female 6 Row, 30 Way
- TE Connectivity Vertical Male 30 Way
- TE Connectivity Right Angle Male/Female 4
- TE Connectivity Right Angle Female 10 Row, 100 Way
- TE Connectivity Right Angle Female 10 Row, 50 Way
- TE Connectivity Right Angle Female 6
- TE Connectivity Vertical Male 6 Row, 60 Way
