TE Connectivity, 5120786-1 2.5 mm Pitch High Speed Backplane Connector, Right Angle Female, 5 Column, 6 Row, 30 Way
- RS Stock No.:
- 796-490
- Mfr. Part No.:
- 5120788-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 24 units)*
€403.98
(exc. VAT)
€496.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €403.98 | €16.833 |
*price indicative
- RS Stock No.:
- 796-490
- Mfr. Part No.:
- 5120788-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Current | 1.15A | |
| Number of Contacts | 30 | |
| Number of Columns | 5 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Number of Rows | 6 | |
| Housing Material | Polyester | |
| Pitch | 2.5mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | Rohs | |
| Series | 5120786-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Current 1.15A | ||
Number of Contacts 30 | ||
Number of Columns 5 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Voltage 250V | ||
Number of Rows 6 | ||
Housing Material Polyester | ||
Pitch 2.5mm | ||
Contact Material Copper Alloy | ||
Mount Type Board | ||
Contact Plating Tin | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals Rohs | ||
Series 5120786-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is designed to provide robust electrical connections in various applications, ensuring reliability and performance in demanding environments, making it an essential component for precision engineering.
Resistant to moisture and corrosion for enhanced durability
Facilitates easy installation and maintenance, saving time
Supports high current loads, ensuring efficient power delivery
Compatible with standard tools for quick assembly
Related links
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle Female 6 Row, 30 Way
- TE Connectivity Vertical Female 3 Row, 64 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Vertical Male 30 Way
- TE Connectivity Right Angle Female 10 Row, 50 Way
- TE Connectivity Right Angle Female 6
