Molex, 171320 1.9 mm Pitch Connector Backplane Connector, Right Angle Female, 12 Column, 8 Row, 96 Way
- RS Stock No.:
- 683-816
- Mfr. Part No.:
- 171320-1022
- Manufacturer:
- Molex
Subtotal (1 tray of 5 units)*
€296.45
(exc. VAT)
€364.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €296.45 | €59.29 |
*price indicative
- RS Stock No.:
- 683-816
- Mfr. Part No.:
- 171320-1022
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 96 | |
| Current | 750mA | |
| Number of Columns | 12 | |
| Orientation | Right Angle | |
| Voltage | 29.9V | |
| Connector Gender | Female | |
| Number of Rows | 8 | |
| Pitch | 1.9mm | |
| Contact Plating | Gold over Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | 171320 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 96 | ||
Current 750mA | ||
Number of Columns 12 | ||
Orientation Right Angle | ||
Voltage 29.9V | ||
Connector Gender Female | ||
Number of Rows 8 | ||
Pitch 1.9mm | ||
Contact Plating Gold over Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Series 171320 | ||
- COO (Country of Origin):
- SG
The Molex Impel 90 Ohm, 4 Pair Right-Angle Daughter card designed for high-performance applications in backplane connectivity. This advanced connector features a 1.90mm pitch and accommodates 96 circuits, making it ideal for delivering superior data rates of up to 40 Gbps. Constructed with durable high-performance alloys and high-temperature thermoplastic, this component ensures longevity and reliability in demanding environments. Its right-angle orientation allows for efficient space utilisation on PCBs while facilitating seamless integration into various coplanar applications. With its low-halogen compliance and robust electrical specifications, this daughter card is engineered to meet the latest industry standards for performance and environmental safety.
Designed with a full shield for enhanced signal integrity and reduced interference
Constructed from high performance alloy for optimal durability
Configured with 96 loaded circuits for versatile applications
Right angle design provides efficient PCB layout and maximises space utilisation
Low halogen status contributes to environmentally conscious product design
Backed by compliance with EU RoHS and REACH regulations for safety
Compatible with a variety of backplane headers, expanding connectivity options
Related links
- Molex Right Angle Female 8 Row, 90 Way
- Molex Right Angle Female 8 Row, 64 Way
- Molex Right Angle Female 8 Row, 16 Way
- Molex Right Angle Female 8 Row, 128 Way
- TE Connectivity Right Angle Female 8 Row, 96 Way
- Amphenol ICC Right Angle Female 8 Row, 96 Way
- Molex Vertical 12 Row, 96 Way
- Molex Vertical 12 Row, 96 Way
